CEA100063TR vs CEA100063 feature comparison

CEA100063TR Dubilier

Buy Now Datasheet

CEA100063 Dubilier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DUBILIER DUBILIER
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1100 mA 1100 mA
Base Number Matches 1 1

Compare CEA100063TR with alternatives

Compare CEA100063 with alternatives