CE3035A-683-K025GTQ vs 3035CG683K250NT feature comparison

CE3035A-683-K025GTQ RCD Components Inc

Buy Now Datasheet

3035CG683K250NT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC FENGHUA ADVANCED TECHNOLOGY
Package Description , 3035 , 3035
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.068 µF 0.068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3 mm 3 mm
JESD-609 Code e0
Length 7.6 mm 7.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Tape
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 3035 3035
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 9 mm 9 mm
Base Number Matches 1 1
Custom Capabilities Customer Specified Design Available

Compare CE3035A-683-K025GTQ with alternatives

Compare 3035CG683K250NT with alternatives