CE3035-683-K025GCW vs CE3035A-683-K025GBQ feature comparison

CE3035-683-K025GCW RCD Components Inc

Buy Now Datasheet

CE3035A-683-K025GBQ RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description , 3035 , 3035
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.068 µF 0.068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3 mm 3 mm
JESD-609 Code e3 e0
Length 7.6 mm 7.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 3035 3035
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 9 mm 9 mm
Base Number Matches 1 1
Packing Method Bulk

Compare CE3035-683-K025GCW with alternatives

Compare CE3035A-683-K025GBQ with alternatives