CE1812A-184-M025VCQ vs CE1812-184-M025VB feature comparison

CE1812A-184-M025VCQ RCD Components Inc

Buy Now Datasheet

CE1812-184-M025VB RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.18 µF 0.18 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Y5V & Z5U Are Considered Interchangeable Y5V & Z5U Are Considered Interchangeable
Dielectric Material CERAMIC CERAMIC
Height 2.5 mm 2.5 mm
JESD-609 Code e0
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 4
Packing Method Bulk

Compare CE1812A-184-M025VCQ with alternatives

Compare CE1812-184-M025VB with alternatives