CE1812A-106-M025XTW vs C4532X5R1E106M feature comparison

CE1812A-106-M025XTW RCD Components Inc

Buy Now Datasheet

C4532X5R1E106M TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description , 1812
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Width 3.2 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code 1812

Compare CE1812A-106-M025XTW with alternatives