CE156F22-17-C vs 1-640608-7 feature comparison

CE156F22-17-C Pancon Corporation

Buy Now Datasheet

1-640608-7 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature CLOSED END, TERMINATION AMP
Body Breadth 0.33 inch
Body Depth 0.77 inch
Body Length 2.652 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style DUAL PRONG
Dielectric Withstanding Voltage 3000VAC V
Filter Feature NO NO
Insertion Force-Max 6.672 N
Insulation Diameter-Min 0.04 inch
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Plating Thickness 200u inch
Reference Standard UL, CSA
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 17 17
Wire Size-Max 18 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 6.672 N
Base Number Matches 1 2
Rohs Code No
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-2

Compare CE156F22-17-C with alternatives

Compare 1-640608-7 with alternatives