CE156F22-13-LA vs CE156F22-13-TA feature comparison

CE156F22-13-LA Pancon Corporation

Buy Now Datasheet

CE156F22-13-TA Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature CLOSED END, TERMINATION CLOSED END, TERMINATION
Body Breadth 0.33 inch 0.33 inch
Body Depth 0.77 inch 0.77 inch
Body Length 2.028 inch 2.028 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style DUAL PRONG DUAL PRONG
Dielectric Withstanding Voltage 3000VAC V 3000VAC V
Filter Feature NO NO
Insertion Force-Max 6.672 N 6.672 N
Insulation Diameter-Min 0.04 inch 0.04 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 30u inch 30u inch
Reference Standard UL, CSA UL, CSA
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 13 13
Wire Size-Max 18 AWG 18 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 6.672 N 6.672 N
Base Number Matches 1 1

Compare CE156F22-13-LA with alternatives

Compare CE156F22-13-TA with alternatives