CE156F20-8-RB vs CE156F20-8-R feature comparison

CE156F20-8-RB Pancon Corporation

Buy Now Datasheet

CE156F20-8-R Pancon Corporation

Buy Now Datasheet
End Of Life Obsolete
ITW PANCON ITW PANCON
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
CLOSED END, TERMINATION CLOSED END, TERMINATION
0.33 inch 0.33 inch
0.77 inch 0.77 inch
1.248 inch 1.248 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
PREASSEM CONN PREASSEM CONN
AU SN
GOLD GOLD
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
DUAL PRONG DUAL PRONG
3000VAC V 3000VAC V
NO NO
6.672 N 6.672 N
0.04 inch 0.04 inch
5000000000 Ω 5000000000 Ω
NATURAL NATURAL
POLYAMIDE POLYAMIDE
e4 e4
0.156 inch 0.156 inch
NO NO
CABLE CABLE
ONE ONE
1 1
85 °C 85 °C
-55 °C -55 °C
15u inch 200u inch
UL, CSA UL, CSA
IDC IDC
8 8
18 AWG 18 AWG
26 AWG 26 AWG
6.672 N 6.672 N
1 1

Compare CE156F20-8-RB with alternatives

Compare CE156F20-8-R with alternatives