CE1210A-475-M016RCW
vs
C1210X475M4RAC3316
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RCD COMPONENTS INC
KEMET ELECTRONICS CORP
Package Description
, 1210
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4.7 µF
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.5 mm
2.5 mm
JESD-609 Code
e3
e3
Length
3.2 mm
3.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
1210
1210
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.5 mm
2.6 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Reference Standard
AEC-Q200
Compare CE1210A-475-M016RCW with alternatives
Compare C1210X475M4RAC3316 with alternatives