CE1210A-475-M016RC vs CL32B475MONE feature comparison

CE1210A-475-M016RC RCD Components Inc

Buy Now Datasheet

CL32B475MONE Samsung Electro-Mechanics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RCD COMPONENTS INC SAMSUNG ELECTRO-MECHANICS
Package Description , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.5 mm 2.5 mm
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Packing Method TR, Embossed Plastic, 7 Inch
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CE1210A-475-M016RC with alternatives

Compare CL32B475MONE with alternatives