CE1206A-331-M202RCS
vs
202R18W331MV4E-RC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RCD COMPONENTS INC
JOHANSON DIELECTRICS INC
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00033 µF
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.65 mm
1.7 mm
Length
3.2 mm
3.17 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
2000 V
2000 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.57 mm
Base Number Matches
1
1
Rohs Code
Yes
Custom Capabilities
Other Size/Voltage/Capacitance Available
JESD-609 Code
e3
Packing Method
TR, Embossed, 7 Inch
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CE1206A-331-M202RCS with alternatives
Compare 202R18W331MV4E-RC with alternatives