CE1206-123-K201RCW vs VJ1206Y123KBCAT4X feature comparison

CE1206-123-K201RCW RCD Components Inc

Buy Now Datasheet

VJ1206Y123KBCAT4X Vishay Vitramon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RCD COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.012 µF 0.012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.7 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.35 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code 1206
HTS Code 8532.24.00.20
Package Shape RECTANGULAR PACKAGE
Packing Method TR, Embossed Plastic, 7 Inch

Compare CE1206-123-K201RCW with alternatives

Compare VJ1206Y123KBCAT4X with alternatives