CE100F24-2-R
vs
44812-0002
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ITW PANCON
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.27 inch
|
0.295 inch
|
Body Depth |
0.57 inch
|
0.177 inch
|
Body Length |
0.2 inch
|
0.23 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
SN ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Dielectric Withstanding Voltage |
2000VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
5.3376 N
|
7.1168 N
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Polarization Key |
SHRD ENDS
|
POLARIZED HOUSING
|
Rated Current (Signal) |
3.5 A
|
5 A
|
Reference Standard |
UL
|
UL, CSA
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
Wire Size-Max |
24 AWG
|
|
Wire Size-Min |
24 AWG
|
|
Withdrawl Force-Min |
1.3344 N
|
2.6966 N
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
30 Weeks
|
Samacsys Manufacturer |
|
Molex
|
Additional Feature |
|
ROHS COMPLIANT & TUBE PACKAGE
|
Body/Shell Style |
|
PLUG
|
Contact Resistance |
|
40 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
DIN Conformance |
|
NO
|
Durability |
|
25 Cycles
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
1
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
200u inch
|
Terminal Length |
|
0.136 inch
|
Terminal Pitch |
|
2.54 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare CE100F24-2-R with alternatives
Compare 44812-0002 with alternatives