CE100F24-10-R
vs
MTD-A-10-D-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITW PANCON
ADAM TECH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.27 inch
0.272 inch
Body Depth
0.57 inch
0.571 inch
Body Length
1 inch
1 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN ON NI
TIN OVER COPPER
Contact Finish Termination
TIN OVER NICKEL
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
2000VAC V
1000VAC V
Filter Feature
NO
NO
Insertion Force-Max
5.3376 N
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Polarization Key
SHRD ENDS
Rated Current (Signal)
3.5 A
4 A
Reference Standard
UL
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
10
10
Wire Size-Max
24 AWG
24 AWG
Wire Size-Min
24 AWG
24 AWG
Withdrawl Force-Min
1.3344 N
Base Number Matches
1
1
Rohs Code
Yes
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-2
Compare CE100F24-10-R with alternatives
Compare MTD-A-10-D-2 with alternatives