CE100F22-10-R vs MTD-A-10-C-2 feature comparison

CE100F22-10-R Pancon Corporation

Buy Now Datasheet

MTD-A-10-C-2 Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITW PANCON ADAM TECH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.27 inch 0.272 inch
Body Depth 0.57 inch 0.571 inch
Body Length 1 inch 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN ON NI TIN OVER COPPER
Contact Finish Termination TIN OVER NICKEL Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Dielectric Withstanding Voltage 2000VAC V 1000VAC V
Filter Feature NO NO
Insertion Force-Max 5.3376 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color RED NATURAL
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Polarization Key SHRD ENDS
Rated Current (Signal) 4 A 4 A
Reference Standard UL UL, CSA
Termination Type IDC IDC
Total Number of Contacts 10 10
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 22 AWG 22 AWG
Withdrawl Force-Min 1.3344 N
Base Number Matches 1 1
Rohs Code Yes
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-2

Compare CE100F22-10-R with alternatives

Compare MTD-A-10-C-2 with alternatives