CE100F22-10-R
vs
1-644040-0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITW PANCON
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.27 inch
0.275 inch
Body Depth
0.57 inch
0.52 inch
Body Length
1 inch
1 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
SN ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Dielectric Withstanding Voltage
2000VAC V
750VAC V
Filter Feature
NO
NO
Insertion Force-Max
5.3376 N
8.896 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
RED
BLUE
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
POLARIZED LCK
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Polarization Key
SHRD ENDS
POLARIZED HOUSING
Rated Current (Signal)
4 A
5 A
Reference Standard
UL
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
10
10
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
22 AWG
26 AWG
Withdrawl Force-Min
1.3344 N
3.614 N
Base Number Matches
1
2
Rohs Code
No
Additional Feature
CLOSED END WITH POLARIZING TAB
Body/Shell Style
PLUG
Contact Resistance
6 mΩ
Contact Style
SQ PIN-SKT
Durability
25 Cycles
Mounting Option 2
LOCKING
Plating Thickness
15u inch
Compare CE100F22-10-R with alternatives
Compare 1-644040-0 with alternatives