CE0603A-474-J016XCS vs CMC-016/474JX50603WF feature comparison

CE0603A-474-J016XCS RCD Components Inc

Buy Now Datasheet

CMC-016/474JX50603WF Tecate Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RCD COMPONENTS INC TECATE GROUP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.9 mm
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.81 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Manufacturer Series CMC
Package Shape RECTANGULAR PACKAGE
Packing Method WAFFLE PACK
Series CMC
Terminal Finish Tin (Sn)

Compare CE0603A-474-J016XCS with alternatives

Compare CMC-016/474JX50603WF with alternatives