CE0603A-2R7-C050GCS
vs
0603N2R7C500PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RCD COMPONENTS INC
CAPAX TECHNOLOGIES INC
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000027 µF
0.0000027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.9 mm
0.889 mm
Length
1.6 mm
1.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
9.2593%
9.2593%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
9.2593%
9.2593%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0603
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
N750
Temperature Coefficient
30ppm/Cel ppm/°C
-750ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
0.81 mm
Base Number Matches
1
3
Rohs Code
Yes
JESD-609 Code
e4
Packing Method
TR, 7 Inch
Terminal Finish
PALLADIUM SILVER
Compare CE0603A-2R7-C050GCS with alternatives
Compare 0603N2R7C500PT with alternatives