CE0603A-150-G050GTW vs MQ035A150GGB1A feature comparison

CE0603A-150-G050GTW RCD Components Inc

Buy Now Datasheet

MQ035A150GGB1A Kyocera AVX Components

Buy Now Datasheet
Yes
Active Obsolete
RCD COMPONENTS INC AVX CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.000015 µF 0.000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.94 mm
e3 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch TR, Embossed, 7 Inch
2% 2%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
0.8 mm 0.81 mm
1 1
8532.24.00.20

Compare CE0603A-150-G050GTW with alternatives

Compare MQ035A150GGB1A with alternatives