CE0603A-122-M050RTS vs BC035C122MZB3SA0 feature comparison

CE0603A-122-M050RTS RCD Components Inc

Buy Now Datasheet

BC035C122MZB3SA0 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.9 mm
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, Embossed, 13 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.81 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare CE0603A-122-M050RTS with alternatives

Compare BC035C122MZB3SA0 with alternatives