CE04W1V4R7KD
vs
NNR4R7K35V5X11TBNF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.0004 mA
|
0.012935 mA
|
Manufacturer Series |
CE04W-KD
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
NON-POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.22.00.20
|
ESR |
|
49410 mΩ
|
JESD-609 Code |
|
e3
|
Packing Method |
|
AMMO PACK
|
Ripple Current |
|
30 mA
|
Tan Delta |
|
0.13
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare CE04W1V4R7KD with alternatives
Compare NNR4R7K35V5X11TBNF with alternatives