CE04W1C331KD
vs
USH1C331KHA1TN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.01056 mA
0.0558 mA
Manufacturer Series
CE04W-KD
SH
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Rohs Code
No
HTS Code
8532.22.00
JESD-609 Code
e0
Packing Method
AMMO PACK
Tan Delta
0.07
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CE04W1C331KD with alternatives
Compare USH1C331KHA1TN with alternatives