CE0402A-822-J016RCQ vs BC02YC822JZT3SA0 feature comparison

CE0402A-822-J016RCQ RCD Components Inc

Buy Now Datasheet

BC02YC822JZT3SA0 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RCD COMPONENTS INC AVX CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.6 mm 0.56 mm
JESD-609 Code e0 e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Packing Method TR, Paper, 13 Inch

Compare CE0402A-822-J016RCQ with alternatives

Compare BC02YC822JZT3SA0 with alternatives