CE0402A-271-G025GBQ vs CE0402A-271-G025GCW feature comparison

CE0402A-271-G025GBQ RCD Components Inc

Buy Now Datasheet

CE0402A-271-G025GCW RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.6 mm 0.6 mm
JESD-609 Code e0 e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare CE0402A-271-G025GBQ with alternatives

Compare CE0402A-271-G025GCW with alternatives