CE0402A-101-F025GTW
vs
BC023A101FZJ6AA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
AVX CORP
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0001 µF
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.6 mm
0.56 mm
JESD-609 Code
e3
e0
Length
1 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Waffle Pack
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Compare CE0402A-101-F025GTW with alternatives
Compare BC023A101FZJ6AA1 with alternatives