CE0402-560-F050GCQ vs MQ025A560FGT2A feature comparison

CE0402-560-F050GCQ RCD Components Inc

Buy Now Datasheet

MQ025A560FGT2A Kyocera AVX Components

Buy Now Datasheet
No
Obsolete Obsolete
RCD COMPONENTS INC AVX CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
0.000056 µF 0.000056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.6 mm 0.56 mm
e0 e2
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
1% 1%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) Tin/Nickel (Sn/Ni)
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
8532.24.00.20
TR, Paper, 7 Inch

Compare CE0402-560-F050GCQ with alternatives

Compare MQ025A560FGT2A with alternatives