CDV30FK390EO3 vs CDV30FK390JO3 feature comparison

CDV30FK390EO3 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CDV30FK390JO3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.000039 µF 0.000039 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Custom Capabilities Non-Flammable Non-Flammable
Dielectric Material MICA MICA
Negative Tolerance 1.2821% 1.2821%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1.2821% 1.2821%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Temperature Coefficient 70ppm/Cel ppm/°C 70ppm/Cel ppm/°C
Terminal Pitch 11.1 mm 11.1 mm
Base Number Matches 1 1

Compare CDV30FK390EO3 with alternatives

Compare CDV30FK390JO3 with alternatives