CDV30FK151JO3F
vs
CDV30FK151JO3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 7827
, 7827
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Capacitance
0.00015 µF
0.00015 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Height
22.1 mm
22.1 mm
JESD-609 Code
e3
Length
19.8 mm
19.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Surface Mount
NO
NO
Temperature Characteristics Code
F
F
Temperature Coefficient
0/+70ppm/Cel ppm/°C
0/+70ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
11.1 mm
11.1 mm
Terminal Shape
WIRE
WIRE
Width
6.9 mm
6.9 mm
Base Number Matches
1
2