CDV30FJ431JO3
vs
CDV30FJ431EO3
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.00043 µF
|
0.00043 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Custom Capabilities |
Non-Flammable
|
Non-Flammable
|
Dielectric Material |
MICA
|
MICA
|
Negative Tolerance |
0.1163%
|
0.1163%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
0.1163%
|
0.1163%
|
Rated (DC) Voltage (URdc) |
2000 V
|
2000 V
|
Temperature Coefficient |
70ppm/Cel ppm/°C
|
70ppm/Cel ppm/°C
|
Terminal Pitch |
11.1 mm
|
11.1 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CDV30FJ431JO3 with alternatives
Compare CDV30FJ431EO3 with alternatives