CDSF4448
vs
1N4148WT-AQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
FAST RECOVERY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.25 V
JESD-30 Code
R-PDSO-N2
R-PDSO-F2
Non-rep Pk Forward Current-Max
1 A
1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
0.125 A
0.125 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
0.1 µA
1 µA
Reverse Recovery Time-Max
0.009 µs
0.004 µs
Reverse Test Voltage
80 V
75 V
Surface Mount
YES
YES
Terminal Form
NO LEAD
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Base Number Matches
2
1
Date Of Intro
2018-09-03
Samacsys Manufacturer
Diotec
Additional Feature
LOW LEAKAGE CURRENT
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max
0.15 W
Reference Standard
AEC-Q101
Terminal Finish
MATTE TIN