CDS11S-05T902-TH vs G809A201142 feature comparison

CDS11S-05T902-TH Cristek Interconnects Inc

Buy Now Datasheet

G809A201142 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Body Breadth 0.125 inch
Body Depth 0.13 inch
Body Length 0.335 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL TIN OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE SURFACE MOUNT
Total Number of Contacts 11 11
Base Number Matches 1 1
Mounting Style STRAIGHT
Terminal Pitch 1.27 mm
UL Flammability Code 94V-0

Compare CDS11S-05T902-TH with alternatives

Compare G809A201142 with alternatives