CDRH4D14LDNP-680MC vs CDRH4D14LDNP-680MB feature comparison

CDRH4D14LDNP-680MC Sumida Corporation

Buy Now Datasheet

CDRH4D14LDNP-680MB Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description 1919 1919
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Sumida
Case/Size Code 1919 1919
DC Resistance 0.87 Ω 0.87 Ω
Inductance-Nom (L) 68 µH 68 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Rated Current-Max 0.41 A 0.41 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 2 2

Compare CDRH4D14LDNP-680MC with alternatives

Compare CDRH4D14LDNP-680MB with alternatives