CDRH3D14/HPNP-1R5NC
vs
CDRH3D14EHPNP-1R5PC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUMIDA CORP
|
SUMIDA CORP
|
Package Description |
1616
|
1616
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1616
|
1616
|
Construction |
Magnetically Shielded
|
Magnetically Shielded
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.076 Ω
|
0.076 Ω
|
Inductance-Nom (L) |
1.5 µH
|
1.5 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.35 mm
|
1.35 mm
|
Package Length |
3.8 mm
|
3.8 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.8 mm
|
3.8 mm
|
Packing Method |
TR
|
Tape
|
Rated Current-Max |
1.85 A
|
1.85 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
25%
|
25%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CDRH3D14/HPNP-1R5NC with alternatives
Compare CDRH3D14EHPNP-1R5PC with alternatives