CDR35BP223AJWP vs C1825N223J5GRC feature comparison

CDR35BP223AJWP Metuchen Capacitors Inc

Buy Now Datasheet

C1825N223J5GRC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer METUCHEN CAPACITORS INC KEMET ELECTRONICS CORP
Package Description , 1825 , 1825
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
Length 4.5 mm 4.5 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-55681 MIL-PRF-55681
Series CDR35BP(50V)
Size Code 1825 1825
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 6.4 mm 6.4 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method BULK; TR, 7 INCH
Surface Mount YES
Terminal Finish TIN
Terminal Shape WRAPAROUND

Compare CDR35BP223AJWP with alternatives

Compare C1825N223J5GRC with alternatives