CDR35BP223AFWS vs CDR35BP223AFYSAT feature comparison

CDR35BP223AFWS Kyocera AVX Components

Buy Now Datasheet

CDR35BP223AFYSAT Vishay Vitramon

Buy Now Datasheet
Yes Yes
No Yes
Active Active
AVX CORP VISHAY INTERTECHNOLOGY INC
, 1825 , 1825
not_compliant compliant
EAR99 EAR99
8532.23.00.20 8532.24.00.20
28 Weeks
MIL-PRF-55681
0.022 µF 0.022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e0 e3
4.5 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
No Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, EMBOSSED PLASTIC, 7 INCH
1% 1%
50 V 50 V
1825 1825
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
6.4 mm 6.4 mm
4 2
MIL-PRF-55681/11

Compare CDR35BP223AFWS with alternatives

Compare CDR35BP223AFYSAT with alternatives