CDR35BP133AJSP vs CDR35BP133AJZS feature comparison

CDR35BP133AJSP Kyocera AVX Components

Buy Now Datasheet

CDR35BP133AJZS Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1825 , 1825
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.23.00.20
Additional Feature MIL-PRF-55681 MIL-PRF-55681
Capacitance 0.013 µF 0.013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
JESD-609 Code e0
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.4 mm 6.4 mm
Base Number Matches 2 2

Compare CDR35BP133AJSP with alternatives

Compare CDR35BP133AJZS with alternatives