CDR35BP133AJNR vs CDR35BP133AJWR feature comparison

CDR35BP133AJNR Kyocera AVX Components

Buy Now Datasheet

CDR35BP133AJWR Metuchen Capacitors Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP METUCHEN CAPACITORS INC
Package Description , 1825 , 1825
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20
Additional Feature MIL-PRF-55681
Capacitance 0.013 µF 0.013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
JESD-609 Code e4
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1825 1825
Surface Mount YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver/Nickel/Gold (Ag/Ni/Au)
Terminal Shape WRAPAROUND
Width 6.4 mm 6.4 mm
Base Number Matches 1 3
Reference Standard MIL-C-55681
Series CDR35BP(50V)

Compare CDR35BP133AJNR with alternatives

Compare CDR35BP133AJWR with alternatives