CDR35BP133AFYP
vs
CDR35BP133AFZM
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
AVX CORP
|
Package Description |
, 1825
|
, 1825
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.23.00.20
|
Capacitance |
0.013 µF
|
0.013 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.5 mm
|
1.5 mm
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
No
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
BULK
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-PRF-55681
|
|
Size Code |
1825
|
1825
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BP
|
BP
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
6.4 mm
|
6.4 mm
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
MIL-PRF-55681
|
|
|
|
Compare CDR35BP133AFYP with alternatives
Compare CDR35BP133AFZM with alternatives