CDR35BP113AJYS vs CDR35BP113AJTP feature comparison

CDR35BP113AJYS KEMET Corporation

Buy Now Datasheet

CDR35BP113AJTP Kyocera AVX Components

Buy Now Datasheet
No
No
Active Active
KEMET ELECTRONICS CORP AVX CORP
, 1825 , 1825
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.23.00.20
0.011 µF 0.011 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e3
4.5 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
Yes No
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH BULK
5% 5%
50 V 50 V
MIL-PRF-55681
1825 1825
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
6.4 mm 6.4 mm
2 1
MIL-PRF-55681

Compare CDR35BP113AJYS with alternatives

Compare CDR35BP113AJTP with alternatives