CDR35BP103BJYM vs CDR35BP103BJYP feature comparison

CDR35BP103BJYM KEMET Corporation

Buy Now Datasheet

CDR35BP103BJYP KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1825 , 1825
not_compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e3 e3
4.5 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, 7 INCH
5% 5%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681
1825 1825
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
6.4 mm 6.4 mm
2 2

Compare CDR35BP103BJYM with alternatives

Compare CDR35BP103BJYP with alternatives