CDR35BP103BJMS vs C1825N103J1GRL feature comparison

CDR35BP103BJMS Kyocera AVX Components

Buy Now Datasheet

C1825N103J1GRL KEMET Corporation

Buy Now Datasheet
No No
No No
Obsolete Active
AVX CORP KEMET ELECTRONICS CORP
, 1825 , 1825
compliant not_compliant
EAR99 EAR99
8532.23.00.20 8532.24.00.20
MIL-PRF-55681
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e4 e0
4.5 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
No Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK
5% 5%
100 V 100 V
1825 1825
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
PALLADIUM SILVER TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
6.4 mm 6.4 mm
2 1
32 Weeks
MIL-PRF-55681

Compare CDR35BP103BJMS with alternatives

Compare C1825N103J1GRL with alternatives