CDR35BP103BFMP vs CDR35BP103BFWR feature comparison

CDR35BP103BFMP Presidio Components Inc

Buy Now Datasheet

CDR35BP103BFWR Kyocera AVX Components

Buy Now Datasheet
Active Active
PRESIDIO COMPONENTS INC AVX CORP
, 1825 , 1825
compliant not_compliant
EAR99 EAR99
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
4.5 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
1% 1%
100 V 100 V
MIL-PRF-55681
1825 1825
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
6.4 mm 6.4 mm
2 4
Yes
No
8532.23.00.20
28 Weeks
MIL-PRF-55681
e0
No
RECTANGULAR PACKAGE
BULK
Tin/Lead (Sn/Pb)

Compare CDR35BP103BFMP with alternatives

Compare CDR35BP103BFWR with alternatives