CDR34BX273BMZS vs CDR34BX273BMYP feature comparison

CDR34BX273BMZS Presidio Components Inc

Buy Now Datasheet

CDR34BX273BMYP Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.027 µF 0.027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
HTS Code 8532.23.00.20
Additional Feature MIL-PRF-55681
JESD-609 Code e3
Multilayer No
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Terminal Finish Tin (Sn)

Compare CDR34BX273BMZS with alternatives

Compare CDR34BX273BMYP with alternatives