CDR34BX273BMYPAB vs CDR34BX273BMWR feature comparison

CDR34BX273BMYPAB Vishay Vitramon

Buy Now Datasheet

CDR34BX273BMWR Metuchen Capacitors Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC METUCHEN CAPACITORS INC
Package Description , 1812 , 1812
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.027 µF 0.027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
JESD-609 Code e3
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681/10 MIL-C-55681
Size Code 1812 1812
Surface Mount YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 4
Series CDR34BX(100V)

Compare CDR34BX273BMYPAB with alternatives

Compare CDR34BX273BMWR with alternatives