CDR34BX184AKZM vs CDR04BX184AKUSAT feature comparison

CDR34BX184AKZM Kyocera AVX Components

Buy Now Datasheet

CDR04BX184AKUSAT Vishay Vitramon

Buy Now Datasheet
No No
Active Transferred
AVX CORP VISHAY VITRAMON
, 1812 CHIP
unknown compliant
EAR99 EAR99
8532.23.00.20 8532.24.00.20
MIL-PRF-55681
0.18 µF 0.18 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm
e0 e0
4.5 mm
SURFACE MOUNT SURFACE MOUNT
No Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT
BULK TR, EMBOSSED PLASTIC, 7 INCH
10% 10%
50 V 50 V
1812 1812
YES YES
BX BX
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
3.2 mm
3 2
CDR
RECTANGULAR PACKAGE
MIL-PRF-55681/1

Compare CDR34BX184AKZM with alternatives