CDR34BX154AKWS
vs
C1812N154K5XSC7246
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
METUCHEN CAPACITORS INC
KEMET ELECTRONICS CORP
Package Description
, 1812
, 1812
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.15 µF
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.5 mm
1.5 mm
Length
4.5 mm
4.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-C-55681
MIL-PRF-55681
Series
CDR34BX(50V)
Size Code
1812
1812
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
3.2 mm
3.2 mm
Base Number Matches
4
1
Rohs Code
Yes
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Packing Method
Bulk
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CDR34BX154AKWS with alternatives
Compare C1812N154K5XSC7246 with alternatives