CDR34BX104AKWM vs CDR34BX104AKZSAJ feature comparison

CDR34BX104AKWM Metuchen Capacitors Inc

Buy Now Datasheet

CDR34BX104AKZSAJ Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer METUCHEN CAPACITORS INC VISHAY INTERTECHNOLOGY INC
Package Description , 1812 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
Length 4.5 mm 4.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-55681 MIL-PRF-55681/10
Series CDR34BX(50V)
Size Code 1812 1812
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 3.2 mm 3.2 mm
Base Number Matches 4 2
Rohs Code No
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CDR34BX104AKWM with alternatives

Compare CDR34BX104AKZSAJ with alternatives