CDR34BX104AKWM
vs
CDR34BX104AKUS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
METUCHEN CAPACITORS INC
AVX CORP
Package Description
, 1812
, 1812
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.5 mm
1.5 mm
Length
4.5 mm
4.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-C-55681
Series
CDR34BX(50V)
Size Code
1812
1812
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
3.2 mm
3.2 mm
Base Number Matches
4
3
Pbfree Code
No
Rohs Code
No
HTS Code
8532.23.00.20
Factory Lead Time
28 Weeks
Additional Feature
MIL-PRF-55681
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
No
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Surface Mount
YES
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Compare CDR34BX104AKWM with alternatives
Compare CDR34BX104AKUS with alternatives