CDR34BX104AKSS vs CDR34BX104AKMSAJ feature comparison

CDR34BX104AKSS Presidio Components Inc

Buy Now Datasheet

CDR34BX104AKMSAJ Vishay Vitramon

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681/10
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e4
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Terminal Finish Silver/Palladium (Ag/Pd)

Compare CDR34BX104AKSS with alternatives

Compare CDR34BX104AKMSAJ with alternatives