CDR34BP242BFYS vs C1812N242F1GMC feature comparison

CDR34BP242BFYS Kyocera AVX Components

Buy Now Datasheet

C1812N242F1GMC KEMET Corporation

Buy Now Datasheet
No Yes
No Yes
Active Active
AVX CORP KEMET ELECTRONICS CORP
, 1812 , 1812
compliant compliant
EAR99 EAR99
8532.23.00.20 8532.24.00.20
MIL-PRF-55681
0.0024 µF 0.0024 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.5 mm 1.5 mm
e3 e3
4.5 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
No Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK; TR, 7 INCH
1% 1%
100 V 100 V
1812 1812
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
3.2 mm 3.2 mm
2 1
MIL-PRF-55681

Compare CDR34BP242BFYS with alternatives

Compare C1812N242F1GMC with alternatives